RPS1C102MCN1GS | |
---|---|
DigiKey Part Number | RPS1C102MCN1GTR-ND - Tape & Reel (TR) 493-RPS1C102MCN1GSCT-ND - Cut Tape (CT) 493-RPS1C102MCN1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C102MCN1GS |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C102MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥19.90100 | ¥199.01 |
50 | ¥17.98120 | ¥899.06 |
100 | ¥15.47220 | ¥1,547.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.38115 | ¥5,352.46 |
800 | ¥11.49938 | ¥9,199.50 |
1,200 | ¥11.29033 | ¥13,548.40 |
2,000 | ¥10.87216 | ¥21,744.32 |
4,000 | ¥10.66310 | ¥42,652.40 |