RNU1E221MDNASQKX | |
---|---|
DigiKey Part Number | 493-16402-2-ND - Tape & Reel (TR) 493-16402-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNU1E221MDNASQKX |
Description | CAP ALUM POLY 220UF 20% 25V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E221MDNASQKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥14.70400 | ¥147.04 |
50 | ¥13.50840 | ¥675.42 |
100 | ¥11.20060 | ¥1,120.06 |
500 | ¥9.00566 | ¥4,502.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.87993 | ¥7,879.93 |
2,000 | ¥7.59855 | ¥15,197.10 |
5,000 | ¥7.31710 | ¥36,585.50 |
10,000 | ¥7.17640 | ¥71,764.00 |