RHS1A331MCN1GS | |
---|---|
DigiKey Part Number | 493-6627-2-ND - Tape & Reel (TR) 493-6627-1-ND - Cut Tape (CT) 493-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS1A331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS1A331MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 339 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥10.35200 | ¥103.52 |
50 | ¥9.44260 | ¥472.13 |
100 | ¥7.73580 | ¥773.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.81078 | ¥5,229.70 |
1,800 | ¥5.44761 | ¥9,805.70 |
2,700 | ¥5.08442 | ¥13,727.93 |
4,500 | ¥4.90283 | ¥22,062.74 |
9,000 | ¥4.72124 | ¥42,491.16 |