PLX1V390MCL1TD | |
---|---|
DigiKey Part Number | 493-4676-1-ND - Cut Tape (CT) 493-4676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1V390MCL1TD |
Description | CAP ALUM POLY 39UF 20% 35V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1V390MCL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.99400 | ¥169.94 |
50 | ¥15.61340 | ¥780.67 |
100 | ¥12.94690 | ¥1,294.69 |
500 | ¥10.40938 | ¥5,204.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.10812 | ¥9,108.12 |
2,000 | ¥8.78285 | ¥17,565.70 |
5,000 | ¥8.45758 | ¥42,287.90 |