PLX1H470MDL1 | |
---|---|
DigiKey Part Number | 493-14206-ND |
Manufacturer | |
Manufacturer Product Number | PLX1H470MDL1 |
Description | CAP ALUM POLY 47UF 20% 50V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1H470MDL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥28.89000 | ¥288.90 |
50 | ¥26.10060 | ¥1,305.03 |
100 | ¥22.45960 | ¥2,245.96 |
500 | ¥17.60330 | ¥8,801.65 |
1,000 | ¥16.38923 | ¥16,389.23 |
3,000 | ¥15.78223 | ¥47,346.69 |
5,000 | ¥15.47872 | ¥77,393.60 |