PLX1H220MCL1TD | |
---|---|
DigiKey Part Number | 493-4684-1-ND - Cut Tape (CT) 493-4684-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1H220MCL1TD |
Description | CAP ALUM POLY 22UF 20% 50V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1H220MCL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥17.25600 | ¥172.56 |
50 | ¥15.85100 | ¥792.55 |
100 | ¥13.14260 | ¥1,314.26 |
500 | ¥10.56678 | ¥5,283.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.24596 | ¥9,245.96 |
2,000 | ¥8.91578 | ¥17,831.56 |
5,000 | ¥8.58554 | ¥42,927.70 |