PLX1E820MCL1TD | |
---|---|
DigiKey Part Number | 493-4678-1-ND - Cut Tape (CT) 493-4678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1E820MCL1TD |
Description | CAP ALUM POLY 82UF 20% 25V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1E820MCL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥16.39500 | ¥163.95 |
50 | ¥15.05840 | ¥752.92 |
100 | ¥12.48630 | ¥1,248.63 |
500 | ¥10.03912 | ¥5,019.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.76549 | ¥7,765.49 |