PLX1E121MDL1TD | |
---|---|
DigiKey Part Number | 493-4683-1-ND - Cut Tape (CT) 493-4683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1E121MDL1TD |
Description | CAP ALUM POLY 120UF 20% 25V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1E121MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.56500 | ¥205.65 |
50 | ¥18.89340 | ¥944.67 |
100 | ¥15.66620 | ¥1,566.62 |
500 | ¥12.59602 | ¥6,298.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.02143 | ¥11,021.43 |
2,000 | ¥10.62783 | ¥21,255.66 |
5,000 | ¥10.23421 | ¥51,171.05 |