PLX1C151MCL1TD | |
---|---|
DigiKey Part Number | 493-4679-1-ND - Cut Tape (CT) 493-4679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLX1C151MCL1TD |
Description | CAP ALUM POLY 150UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1C151MCL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥15.25400 | ¥152.54 |
50 | ¥14.00920 | ¥700.46 |
100 | ¥11.61690 | ¥1,161.69 |
500 | ¥9.33996 | ¥4,669.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.17253 | ¥8,172.53 |
2,000 | ¥7.88063 | ¥15,761.26 |
5,000 | ¥7.58875 | ¥37,943.75 |
10,000 | ¥7.44281 | ¥74,428.10 |