PLF1C181MDO1TD | |
---|---|
DigiKey Part Number | 493-14112-1-ND - Cut Tape (CT) 493-14112-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1C181MDO1TD |
Description | CAP ALUM POLY 180UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C181MDO1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.13900 | ¥51.39 |
50 | ¥4.49740 | ¥224.87 |
100 | ¥3.66490 | ¥366.49 |
500 | ¥2.99854 | ¥1,499.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.58207 | ¥2,582.07 |
2,000 | ¥2.41549 | ¥4,830.98 |
5,000 | ¥2.29054 | ¥11,452.70 |
10,000 | ¥2.20724 | ¥22,072.40 |
25,000 | ¥2.12395 | ¥53,098.75 |