PLF0E821MCO6TD | |
---|---|
DigiKey Part Number | 493-14086-1-ND - Cut Tape (CT) 493-14086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0E821MCO6TD |
Description | CAP ALUM POLY 820UF 20% 2.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0E821MCO6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.47100 | ¥74.71 |
50 | ¥6.81420 | ¥340.71 |
100 | ¥5.58270 | ¥558.27 |
500 | ¥4.45578 | ¥2,227.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.93159 | ¥3,931.59 |
2,000 | ¥3.66950 | ¥7,339.00 |
5,000 | ¥3.53844 | ¥17,692.20 |
10,000 | ¥3.40739 | ¥34,073.90 |
25,000 | ¥3.27634 | ¥81,908.50 |