PCV2A180MCL1GS | |
---|---|
DigiKey Part Number | 493-4573-2-ND - Tape & Reel (TR) 493-4573-1-ND - Cut Tape (CT) 493-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A180MCL1GS |
Description | CAP ALUM POLY 18UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A180MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 41mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥31.76400 | ¥317.64 |
50 | ¥28.80980 | ¥1,440.49 |
100 | ¥23.78630 | ¥2,378.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥22.16093 | ¥8,864.37 |
800 | ¥19.94490 | ¥15,955.92 |
1,200 | ¥19.20623 | ¥23,047.48 |
2,000 | ¥18.83687 | ¥37,673.74 |
4,000 | ¥18.46753 | ¥73,870.12 |