PCM1H390MCL4GS | |
---|---|
DigiKey Part Number | PCM1H390MCL4GTR-ND - Tape & Reel (TR) 493-PCM1H390MCL4GSCT-ND - Cut Tape (CT) 493-PCM1H390MCL4GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1H390MCL4GS |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.52800 | ¥125.28 |
50 | ¥11.50680 | ¥575.34 |
100 | ¥9.54060 | ¥954.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥7.19161 | ¥6,472.45 |
1,800 | ¥6.71211 | ¥12,081.80 |
2,700 | ¥6.47240 | ¥17,475.48 |
4,500 | ¥6.23268 | ¥28,047.06 |
9,000 | ¥6.11283 | ¥55,015.47 |