PCF0J101MCL4GB | |
---|---|
DigiKey Part Number | 493-13986-2-ND - Tape & Reel (TR) 493-13986-1-ND - Cut Tape (CT) 493-13986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J101MCL4GB |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J101MCL4GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.33800 | ¥63.38 |
50 | ¥5.54480 | ¥277.24 |
100 | ¥4.51770 | ¥451.77 |
500 | ¥3.69658 | ¥1,848.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.18316 | ¥3,183.16 |
2,000 | ¥2.97780 | ¥5,955.60 |
5,000 | ¥2.82379 | ¥14,118.95 |
10,000 | ¥2.72111 | ¥27,211.10 |
25,000 | ¥2.61842 | ¥65,460.50 |