JUMT1225MPD | |
---|---|
DigiKey Part Number | 493-3292-ND |
Manufacturer | |
Manufacturer Product Number | JUMT1225MPD |
Description | CAP 2.2F 20% 2.7V T/H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUMT1225MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥16.19000 | ¥161.90 |
50 | ¥14.87280 | ¥743.64 |
200 | ¥12.33275 | ¥2,466.55 |
600 | ¥9.91580 | ¥5,949.48 |
1,000 | ¥8.67629 | ¥8,676.29 |
2,600 | ¥8.36645 | ¥21,752.77 |
5,000 | ¥8.05658 | ¥40,282.90 |