JUM0H184ACD | |
---|---|
DigiKey Part Number | 493-13569-ND |
Manufacturer | |
Manufacturer Product Number | JUM0H184ACD |
Description | CAP 180MF 0% 40% 5.5V T/H |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 180 mF (EDLC) Supercapacitor 5.5 V Radial, Can 2Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUM0H184ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 mF | |
Tolerance | 0% , 40% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.201" (5.10mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥28.28300 | ¥282.83 |
50 | ¥25.65240 | ¥1,282.62 |
100 | ¥23.16070 | ¥2,316.07 |