JUAT1205MPD | |
---|---|
DigiKey Part Number | 493-JUAT1205MPD-ND |
Manufacturer | |
Manufacturer Product Number | JUAT1205MPD |
Description | 2.7V 2FF EDLC EVERCAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 250mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.43900 | ¥134.39 |
500 | ¥8.22950 | ¥4,114.75 |
1,000 | ¥7.20082 | ¥7,200.82 |
5,000 | ¥6.68651 | ¥33,432.55 |
10,000 | ¥6.55792 | ¥65,579.20 |