GYC1E471MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYC1E471TR-ND - Tape & Reel (TR) 493-GYC1E471CT-ND - Cut Tape (CT) 493-GYC1E471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E471MCQ1GS |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥10.72200 | ¥107.22 |
50 | ¥9.78440 | ¥489.22 |
100 | ¥8.01610 | ¥801.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.52695 | ¥3,010.78 |
800 | ¥6.02148 | ¥4,817.18 |
1,200 | ¥5.64520 | ¥6,774.24 |
2,000 | ¥5.26881 | ¥10,537.62 |
4,000 | ¥5.08066 | ¥20,322.64 |
10,000 | ¥4.89248 | ¥48,924.80 |