GYA1E221MCW1GS | |
---|---|
DigiKey Part Number | GYA1E221MCW1TR-ND - Tape & Reel (TR) GYA1E221MCW1CT-ND - Cut Tape (CT) GYA1E221MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E221MCW1GS |
Description | CAP ALUM HYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.89800 | ¥78.98 |
50 | ¥7.20320 | ¥360.16 |
100 | ¥5.90040 | ¥590.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.70948 | ¥2,354.74 |
1,000 | ¥4.15547 | ¥4,155.47 |
2,500 | ¥3.87844 | ¥9,696.10 |
5,000 | ¥3.73994 | ¥18,699.70 |
12,500 | ¥3.53217 | ¥44,152.12 |