787044-01 | |
---|---|
DigiKey Part Number | 2770-787044-01-ND |
Manufacturer | |
Manufacturer Product Number | 787044-01 |
Description | COMPACTRIO CONTROLLER USB DEVICE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Devices CompactRIO Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | CompactRIO Controller | |
For Use With/Related Products | USB Devices | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63,284.76000 | ¥63,284.76 |