786991-01 | |
---|---|
DigiKey Part Number | 2770-786991-01-ND |
Manufacturer | |
Manufacturer Product Number | 786991-01 |
Description | PXIE-1092, 9-SLOT 3U PXI EXPRESS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Specialized Chassis for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Chassis | |
For Use With/Related Products | - | |
Specifications | 10 Slot |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81,746.66000 | ¥81,746.66 |