785753-01 | |
---|---|
DigiKey Part Number | 2770-785753-01-ND |
Manufacturer | |
Manufacturer Product Number | 785753-01 |
Description | [NEW] VHDCI CONNECTOR, 68-PIN, V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Specifications | 68 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.82000 | ¥478.82 |