784364-02 | |
---|---|
DigiKey Part Number | 2770-784364-02-ND |
Manufacturer | |
Manufacturer Product Number | 784364-02 |
Description | NI 5783 TRANSCEIVER WITH BUTTERW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Transceiver Adapter Module for use with FlexRIO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Transceiver Adapter Module | |
For Use With/Related Products | FlexRIO | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108,380.97000 | ¥108,380.97 |