784190-01 | |
---|---|
DigiKey Part Number | 2770-784190-01-ND |
Manufacturer | |
Manufacturer Product Number | 784190-01 |
Description | STEEL ENCLOSURE ACCESSORY FOR US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Enclosure for use with USRP B200, B210 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Enclosure | |
For Use With/Related Products | USRP B200, B210 | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,696.82000 | ¥1,696.82 |