783887-01 | |
---|---|
DigiKey Part Number | 2770-783887-01-ND |
Manufacturer | |
Manufacturer Product Number | 783887-01 |
Description | ADAPTER MODULE FLEXRIO 54 CHAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FlexRIO Adapter Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Adapter Module | |
For Use With/Related Products | FlexRIO | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,903.94000 | ¥23,903.94 |