Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 24 - Digital | |
Input Range | ±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 24 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 1M - Multiplexed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,755.31000 | ¥32,755.31 |