782122-01 | |
---|---|
DigiKey Part Number | 2770-782122-01-ND |
Manufacturer | |
Manufacturer Product Number | 782122-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial Interface | |
Bus Connection | PCIe | |
Front Connection | DB9 Male | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS232 | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | Linux, Windows |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,892.50000 | ¥6,892.50 |