782121-01 | |
---|---|
DigiKey Part Number | 2770-782121-01-ND |
Manufacturer | |
Manufacturer Product Number | 782121-01 |
Description | GRAS GENERAL PURPOSE ARRAY MICRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Sensor for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Sensor | |
For Use With/Related Products | - | |
Specifications | 5kHz ~ 20kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,554.48000 | ¥8,554.48 |