782052-01 | |
---|---|
DigiKey Part Number | 2770-782052-01-ND |
Manufacturer | |
Manufacturer Product Number | 782052-01 |
Description | NI CDAQ-9181 COMPACTDAQ CHASSIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DAQ Chassis for use with CompactDAQ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Chassis | |
For Use With/Related Products | CompactDAQ | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,893.33000 | ¥9,893.33 |