781964-02 | |
---|---|
DigiKey Part Number | 2770-781964-02-ND |
Manufacturer | |
Manufacturer Product Number | 781964-02 |
Description | I2C/SPI INTERFACE USB2.0 BD ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | I2C/SPI Interface | |
Bus Connection | USB 2.0 | |
Front Connection | Male Header | |
Isolation Type | - | |
Voltage - Supply | 5VDC | |
Serial Protocol | - | |
Features | Board Only (OEM) | |
Clock Rate | 33.3MHz/50MHz | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,088.93000 | ¥10,088.93 |