781659-04 | |
---|---|
DigiKey Part Number | 2770-781659-04-ND |
Manufacturer | |
Manufacturer Product Number | 781659-04 |
Description | ADAPTER MODULE FLEXRIO 16BIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FlexRIO Adapter Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Adapter Module | |
For Use With/Related Products | FlexRIO | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130,985.63000 | ¥130,985.63 |