781515-01 | |
---|---|
DigiKey Part Number | 2770-781515-01-ND |
Manufacturer | |
Manufacturer Product Number | 781515-01 |
Description | USB X SERIES MOUNTING KIT WITH D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Mounting Kit for use with USB X Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | USB X Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,095.00000 | ¥2,095.00 |