781290-01 | |
---|---|
DigiKey Part Number | 2770-781290-01-ND |
Manufacturer | |
Manufacturer Product Number | 781290-01 |
Description | DIGITAL I/O ADAPTER 16 CHAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Adapter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Digital I/O Adapter | |
For Use With/Related Products | - | |
Specifications | 16 Channels | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,987.79000 | ¥23,987.79 |