780264-02 | |
---|---|
DigiKey Part Number | 2770-780264-02-ND |
Manufacturer | |
Manufacturer Product Number | 780264-02 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Load, Pressure, Strain, Torque Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Load, Pressure, Strain, Torque | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 50k - Simultaneous |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,908.14000 | ¥29,908.14 |