Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Analog Input | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 - Differential) | |
Input Range | ±10V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 250k - Multiplexed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,550.30000 | ¥14,550.30 |