779085-01

DigiKey Part Number
2770-779085-01-ND
Manufacturer
Manufacturer Product Number
779085-01
Description
DAQ DEVICE DIGITAL I/O PCI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
16 - Digital
Input Range
±30V
Input Resolution
-
Number of Outputs and Type
16 - Digital
Output Range
0 ~ 30V
Output Resolution
-
Bidirectional Channels
16
Sampling Rate (Per Second)
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,934.62000¥5,934.62
Manufacturers Standard Package