779058-03 | |
---|---|
DigiKey Part Number | 2770-779058-03-ND |
Manufacturer | |
Manufacturer Product Number | 779058-03 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI VHDCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | VHDCI | |
Number of Inputs and Type | 2 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 1 - Analog, 2 - Digital | |
Output Range | - | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | 105M - Multiplexed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322,042.81000 | ¥322,042.81 |