Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | SCSI | |
Number of Inputs and Type | - | |
Input Range | ±30V | |
Input Resolution | - | |
Number of Outputs and Type | 64 - Digital | |
Output Range | 0 ~ 30V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,993.49000 | ¥6,993.49 |