778473-04 | |
---|---|
DigiKey Part Number | 2770-778473-04-ND |
Manufacturer | |
Manufacturer Product Number | 778473-04 |
Description | RS232 INTERFACE USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS232 Interface | |
Bus Connection | USB 2.0 | |
Front Connection | DB9 Male | |
Number of Channels | 4 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS232 | |
Features | - | |
Clock Rate | - | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,857.72000 | ¥10,857.72 |