197545-01 | |
---|---|
DigiKey Part Number | 2770-197545-01-ND |
Manufacturer | |
Manufacturer Product Number | 197545-01 |
Description | CBL ASSY 9P M-VHDCI 68P 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to VHDCI 68 pos 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to VHDCI 68 pos | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,277.58000 | ¥3,277.58 |