191667-01 | |
---|---|
DigiKey Part Number | 2770-191667-01-ND |
Manufacturer | |
Manufacturer Product Number | 191667-01 |
Description | SHC68-68-RDIO SHIELDED CABLE FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 3.28' (1.00m) Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | VHDCI 68 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,272.70000 | ¥2,272.70 |