SZMM5Z36VT5GF | |
---|---|
DigiKey Part Number | 1727-SZMM5Z36VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z36VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z36VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z36VT5GF |
Description | SZMM5Z36VT5G/SOD523/SC-79 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.68208 | ¥341.04 |
1,000 | ¥0.47395 | ¥473.95 |
2,000 | ¥0.41074 | ¥821.48 |
5,000 | ¥0.38100 | ¥1,905.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19190 | ¥1,919.00 |