PZU5.6BL,315 | |
---|---|
DigiKey Part Number | 1727-PZU5.6BL,315TR-ND - Tape & Reel (TR) 1727-PZU5.6BL,315CT-ND - Cut Tape (CT) 1727-PZU5.6BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6BL,315 |
Description | DIODE ZENER 5.6V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77170 | ¥77.17 |
500 | ¥0.64362 | ¥321.81 |
1,000 | ¥0.44725 | ¥447.25 |
2,000 | ¥0.38761 | ¥775.22 |
5,000 | ¥0.35954 | ¥1,797.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26124 | ¥2,612.40 |
30,000 | ¥0.25662 | ¥7,698.60 |
50,000 | ¥0.23050 | ¥11,525.00 |
100,000 | ¥0.20437 | ¥20,437.00 |
250,000 | ¥0.19977 | ¥49,942.50 |