PZU5.1B2,115 | |
---|---|
DigiKey Part Number | 1727-3748-2-ND - Tape & Reel (TR) 1727-3748-1-ND - Cut Tape (CT) 1727-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.1B2,115 |
Description | DIODE ZENER 5.1V 310MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.81490 | ¥407.45 |
1,000 | ¥0.56623 | ¥566.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35554 | ¥1,066.62 |
6,000 | ¥0.32980 | ¥1,978.80 |
9,000 | ¥0.28324 | ¥2,549.16 |