PZU30B,115 | |
---|---|
DigiKey Part Number | 1727-3735-2-ND - Tape & Reel (TR) 1727-3735-1-ND - Cut Tape (CT) 1727-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU30B,115 |
Description | DIODE ZENER 30V 310MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37872 | ¥1,136.16 |
6,000 | ¥0.35131 | ¥2,107.86 |
9,000 | ¥0.29133 | ¥2,621.97 |
30,000 | ¥0.28619 | ¥8,585.70 |
75,000 | ¥0.25706 | ¥19,279.50 |
150,000 | ¥0.22278 | ¥33,417.00 |