PZU3.6BL,315 | |
---|---|
DigiKey Part Number | 1727-PZU3.6BL,315TR-ND - Tape & Reel (TR) 1727-PZU3.6BL315CT-ND - Cut Tape (CT) 1727-PZU3.6BL315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6BL,315 |
Description | DIODE ZENER 3.6V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77170 | ¥77.17 |
500 | ¥0.64364 | ¥321.82 |
1,000 | ¥0.44727 | ¥447.27 |
2,000 | ¥0.38763 | ¥775.26 |
5,000 | ¥0.35956 | ¥1,797.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29817 | ¥2,981.70 |
30,000 | ¥0.29291 | ¥8,787.30 |
50,000 | ¥0.26309 | ¥13,154.50 |
100,000 | ¥0.23327 | ¥23,327.00 |
250,000 | ¥0.22801 | ¥57,002.50 |