PTVS6V0P1UTP,115 | |
---|---|
DigiKey Part Number | 1727-PTVS6V0P1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS6V0P1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS6V0P1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V0P1UTP,115 |
Description | TVS DIODE 6VWM 10.3VC SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.92430 | ¥192.43 |
500 | ¥1.50250 | ¥751.25 |
1,000 | ¥1.22125 | ¥1,221.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09176 | ¥3,275.28 |
6,000 | ¥1.03623 | ¥6,217.38 |
9,000 | ¥0.96222 | ¥8,659.98 |
30,000 | ¥0.94409 | ¥28,322.70 |