PTVS3V3P1UP-QX | |
---|---|
DigiKey Part Number | 1727-PTVS3V3P1UP-QXTR-ND - Tape & Reel (TR) 1727-PTVS3V3P1UP-QXCT-ND - Cut Tape (CT) 1727-PTVS3V3P1UP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3P1UP-QX |
Description | PTVS3V3P1UP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.92850 | ¥192.85 |
500 | ¥1.50584 | ¥752.92 |
1,000 | ¥1.22400 | ¥1,224.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09418 | ¥3,282.54 |
6,000 | ¥1.03853 | ¥6,231.18 |
9,000 | ¥0.96435 | ¥8,679.15 |
30,000 | ¥0.94618 | ¥28,385.40 |