PTVS24VS1UTR,115 | |
---|---|
DigiKey Part Number | 1727-1404-2-ND - Tape & Reel (TR) 1727-1404-1-ND - Cut Tape (CT) 1727-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS24VS1UTR,115 |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52050 | ¥152.05 |
500 | ¥1.40798 | ¥703.99 |
1,000 | ¥0.95743 | ¥957.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88140 | ¥2,644.20 |
6,000 | ¥0.84479 | ¥5,068.74 |
9,000 | ¥0.76031 | ¥6,842.79 |
30,000 | ¥0.74905 | ¥22,471.50 |
75,000 | ¥0.71836 | ¥53,877.00 |