PMSS3906,115 | |
---|---|
DigiKey Part Number | 1727-6291-2-ND - Tape & Reel (TR) 1727-6291-1-ND - Cut Tape (CT) 1727-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMSS3906,115 |
Description | TRANS PNP 40V 0.1A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.42610 | ¥42.61 |
500 | ¥0.35516 | ¥177.58 |
1,000 | ¥0.24670 | ¥246.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21384 | ¥641.52 |
6,000 | ¥0.19836 | ¥1,190.16 |
9,000 | ¥0.17035 | ¥1,533.15 |